Microchip AT91SAM9M10C-CU

MPU SAM9M10 RISC 32-Bit 400MHz 1.8V/3.3V 324-Pin TF-BGA Tray - Trays
$ 16.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9M10C-CU.

Microchip

Datasheet248 pages22 years ago
Datasheet1,417 pages10 years ago
Datasheet248 pages22 years ago

Newark

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT91SAM9M10C-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-11
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Introduction Date2013-12-11
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

AT91 Series 64 KB Flash 96 KB SRAM 400 MHz 16/32-Bit Microcontroller - TFBGA-247
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TF-BGA Tray - Trays
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1V 247-Pin BGA
NXP SemiconductorsLPC3250FET296,551
MCU 16-bit/32-bit LPC3000 ARM926EJ-S RISC ROMLess 1.8V/2.5V/3.3V 296-Pin TF-BGA Tray

Descriptions

Descriptions of Microchip AT91SAM9M10C-CU provided by its distributors.

MPU SAM9M10 RISC 32-Bit 400MHz 1.8V/3.3V 324-Pin TF-BGA Tray - Trays
SAM9M Series 3.3 V 400 MHz ARM926EJ-S 32-Bit Microprocessor IC - TFBGA-324
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA324
16 Bits-Microprocessor, 64 KB, 400 MHz, 0.9V to 1.1V, TFBGA-324, RoHS
Microchip SCT
MCU, 32BIT, 400MHZ, TFBGA; Product Range: SAM9 Family AT91SAM9M Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size: -; RAM Memory Size: 64KB; No. of Pins: 324Pins; MCU Case S

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.