Microchip AT91SAM9G45C-CU

MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TF-BGA Tray - Trays
$ 13.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9G45C-CU.

Microchip

Datasheet1,226 pages10 years ago
Datasheet248 pages22 years ago
Datasheet248 pages22 years ago

Upverter

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-21.48%

CAD Models

Download Microchip AT91SAM9G45C-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MPU SAM9M10 RISC 32-Bit 400MHz 1.8V/3.3V 324-Pin TFBGA T/R
MPU SAM9M10 RISC 32-Bit 400MHz 1.8V/3.3V 324-Pin TF-BGA Tray - Trays
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, TFBGA-324, RoHS
NXP SemiconductorsLPC3250FET296,551
MCU 16-bit/32-bit LPC3000 ARM926EJ-S RISC ROMLess 1.8V/2.5V/3.3V 296-Pin TF-BGA Tray

Descriptions

Descriptions of Microchip AT91SAM9G45C-CU provided by its distributors.

MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TF-BGA Tray - Trays
ARMOther series 400MHz TFBGA-324 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ARM MCU, ARM Thumb, SAM9 Family AT91SAM9G Series Microcontrollers, ARM9, 32 bit, 400 MHz, 64 KB
AT91 Series 64 kB Flash 128 kB RAM 400 MHz 32-Bit Microcontroller - TFBGA-324
RISC Microcontroller, 32-Bit, FLASH, ARM9 CPU, 400MHz, CMOS, PBGA324
Microprocessors – MPU; MICROCHIP; AT91SAM9G45C-CU; 400 MHz; EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB; 64 kB; DDR2, SDRAM
MPU 32bit ARM926EJ-S 400MHz 64KB ROM 64KB RAM 160-Pin BGA-324 AC97 EBI EMI I2C ISI MMC SD SDIO SPI SSC UART USART 1.6V~3V 1.65V~3.6V SMD 15mm×15mm×1.2mm
MCU, 32BIT, ARM9, 400MHZ, TFBGA-324; Product Range: SAM9 Family AT91SAM9G Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size: 64KB; RAM Memory Size: 64KB; No. of Pins: 324Pin
Device Core = ARM / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = AT91 / Clock Frequency Max. MHz = 400 / Data Memory Size kB = 64 / RAM Memory Size kB = 64 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USART / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 160 / Supply Voltage Min. mV = 900 / Supply Voltage Max. V = 1.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TFBGA / Pins = 324 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 15 / Width mm = 15 / Height mm = 1.2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9G45C-CU.