Cirrus Logic CS8900A-CQ3Z

Ethernet CTLR Single Chip 10Mbps 3.3V 100-Pin LQFP / IC LAN ETHERNET CTLR 3V 100LQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS8900A-CQ3Z.

IHS

Datasheet138 pages28 years ago

TME

DigiKey

element14

Factory Futures

CAD Models

Download Cirrus Logic CS8900A-CQ3Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-28
LTD Date2022-12-25

Related Parts

Cirrus LogicCS8900A-IQZ
Ethernet CTLR Single Chip 10Mbps 5V 100-Pin LQFP / IC LAN ETHERNET CTLR 5V 100LQFP
Cirrus LogicCS8900A-IQ3Z
Ethernet CTLR Single Chip 10Mbps 3.3V 100-Pin LQFP / IC LAN ETHERNET CTLR 3V 100LQFP
Micrel KSZ8842-16MVLI, 2-Port Ethernet Switch, MII, 10 Mbit/s, 100 Mbit/s 3.3 V, 128-Pin LQFP
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128
Texas InstrumentsDP83846AVHG/NOPB
Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP
MicrochipKSZ8841-32MVL
Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP

Descriptions

Descriptions of Cirrus Logic CS8900A-CQ3Z provided by its distributors.

Ethernet CTLR Single Chip 10Mbps 3.3V 100-Pin LQFP / IC LAN ETHERNET CTLR 3V 100LQFP
CS8900A Bulk e3 NRZ; BIPH-LEVEL(MANCHESTER) interface controller 3V 5V 1.4mm 95mA 10Mbps
LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100
IC LAN ETHERNET CTLR 3V 100LQFP
IC,CS8900A ETHERNET CONT,TQFP1
ISA/10BASE-T ETHERNET CNTRL PBFREE CMOS
CRYSTAL LAN ETHERNET CONTROLLER
Controller IC; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
ETHERNET CONTROLLER, 8900, LQFP100; No. of Ports:2; Ethernet Type:IEEE 802.3; Interface Type:ISA; Supply Current:55mA; Supply Voltage Range:3.135V to 3.465V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:LQFP; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); Base Number:8900; IC Generic Number:8900; IC Temperature Range:Commercial; Interface:ISA; Interface Type:ISA-BUS; Logic Function Number:8900; No. of Ports:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:LQFP; Packaging Type:Peel Pack; Supply Voltage DC Max:3.465V; Supply Voltage DC Min:3.135V; Supply Voltage Max:3.465V; Supply Voltage Min:3.135V; Termination Type:SMD

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS8900A-CQ3Z.