Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS8900A-IQZ

Ethernet CTLR Single Chip 10Mbps 5V 100-Pin LQFP / IC LAN ETHERNET CTLR 5V 100LQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS8900A-IQZ.

IHS

Datasheet138 pages29 years ago

Newark

DigiKey

element14

iiiC

CAD Models

Download Cirrus Logic CS8900A-IQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-04-19
LTD Date2021-04-19

Related Parts

Cirrus LogicCS8900A-CQ3Z
Ethernet CTLR Single Chip 10Mbps 3.3V 100-Pin LQFP / IC LAN ETHERNET CTLR 3V 100LQFP
Cirrus LogicCS8900A-CQZ
CIRRUS LOGIC CS8900A-CQZ Ethernet Controller, IEEE 802.3, 4.75 V, 5.25 V, LQFP, 100 Pins
Cirrus LogicCS8900A-CQ3ZR
RoHS Compliant Tin Surface Mount Controller Ethernet Controller 0C~70C 10Mbps 60mA 3V 5V
Micrel KSZ8842-16MVLI, 2-Port Ethernet Switch, MII, 10 Mbit/s, 100 Mbit/s 3.3 V, 128-Pin LQFP
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128
Texas InstrumentsDP83846AVHG/NOPB
Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP

Descriptions

Descriptions of Cirrus Logic CS8900A-IQZ provided by its distributors.

Ethernet CTLR Single Chip 10Mbps 5V 100-Pin LQFP / IC LAN ETHERNET CTLR 5V 100LQFP
LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100
ISA LQFP-100(14x14) Ethernet ICs ROHS
ETHERNET CONTROLLER, 8900, LQFP100
Controller IC; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:surface mount ;RoHS Compliant: Yes
ETHERNET CONTROLLER, 8900, LQFP100; No. of Ports:2; Ethernet Type:IEEE 802.3; Interface Type:ISA; Supply Current:55mA; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); Base Number:8900; IC Generic Number:8900; Interface:ISA; Interface Type:ISA-BUS; Logic Function Number:8900; No. of Ports:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Packaging Type:Peel Pack; Supply Voltage DC Max:5.25V; Supply Voltage DC Min:4.75V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.