Cirrus Logic CS8900A-IQ3Z

Ethernet CTLR Single Chip 10Mbps 3.3V 100-Pin LQFP / IC LAN ETHERNET CTLR 3V 100LQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS8900A-IQ3Z.

HQonline

Datasheet138 pages28 years ago

Newark

element14

DigiKey

iiiC

CAD Models

Download Cirrus Logic CS8900A-IQ3Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cirrus LogicCS8900A-CQ3Z
Ethernet CTLR Single Chip 10Mbps 3.3V 100-Pin LQFP / IC LAN ETHERNET CTLR 3V 100LQFP
Cirrus LogicCS8900A-CQZ
CIRRUS LOGIC CS8900A-CQZ Ethernet Controller, IEEE 802.3, 4.75 V, 5.25 V, LQFP, 100 Pins
Cirrus LogicCS8900A-CQ3ZR
RoHS Compliant Tin Surface Mount Controller Ethernet Controller 0C~70C 10Mbps 60mA 3V 5V
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128
Texas InstrumentsDP83846AVHG/NOPB
Single 10/100 DsPHYTER Ethernet physical layer transceiver 80-LQFP
MicrochipKSZ8841-32MVL
Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP

Descriptions

Descriptions of Cirrus Logic CS8900A-IQ3Z provided by its distributors.

Ethernet CTLR Single Chip 10Mbps 3.3V 100-Pin LQFP / IC LAN ETHERNET CTLR 3V 100LQFP
CS8900A Tray EAR99 NRZ; BIPH-LEVEL(MANCHESTER) interface controller 3V 5V 14mm 95mA 10Mbps
Controller IC; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:surface mount ;RoHS Compliant: Yes
IC ETHERNET CONTROLLER, 3.3V, 10MBPS; No. of Ports:2; Ethernet Type:IEEE 802.3; Supply Current:55mA; Supply Voltage Range:3.135V to 3.465V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:100; SVHC:No SVHC (15-Dec-2010); Base Number:8900; Controller Type:Ethernet; Interface Type:ISA-BUS; Logic Function Number:8900; No. of Ports:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:3.465V; Package / Case:LQFP; Supply Voltage Max:3.135V; Supply Voltage Min:3.135V; Termination Type:SMD

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.