Cirrus Logic CS8406-DSZ

CS8406 e3 28-SOIC (0.295 7.50mm Width) CMOS audio circuit 7.5mm 12.7mA 5V 8kHz-192kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS8406-DSZ.

IHS

Datasheet39 pages30 years ago

CAD Models

Download Cirrus Logic CS8406-DSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.57
Stock
152,452
178,072
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
28
28
Logic Function
-
-
Interface
I2C, SPI
I2C, SPI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3.14 V
3.14 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesAD7708BRZ
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin SOIC W Tube
Analog DevicesAD7718BRZ
10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin SOIC W Tube
Analog DevicesAD7708BRZ-REEL
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin SOIC W T/R
Mcu Cmos 28 Ld 20MHZ 8K Flash, -40C to +85C, 28-SOIC 300MIL, Tube
4KB 4V~5.5V PIC 20MHz FLASH 22 SOP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SOIC Tube - Rail/Tube

Descriptions

Descriptions of Cirrus Logic CS8406-DSZ provided by its distributors.

CS8406 e3 28-SOIC (0.295 7.50mm Width) CMOS audio circuit 7.5mm 12.7mA 5V 8kHz-192kHz
Audio Transmitters, Receivers, Transceivers 192kHz Digital Audio Transmitter
Digital Audio Transmitter 1TX 28-Pin SOIC
Consumer Circuit, CMOS, PDSO28
Transceiver IC; Supply Voltage Min:3.14V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Operating Temp. Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS8406DSZ