Analog Devices AD7708BRZ

10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin SOIC W Tube
$ 7.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7708BRZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

iiiC

Inventory History

3 month trend:
-1.40%

CAD Models

Download Analog Devices AD7708BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.45
$ 7.45
$ 7.45
Stock
298,297
207,239
207,239
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
1.365 ksps
1.365 ksps
1.365 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7708BRZ.

Related Parts

Analog DevicesAD7708BR
ADC Single Delta-Sigma 1.365ksps 16-bit Serial 28-Pin SOIC W
Analog DevicesAD7707BRZ
2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD7707BR
Dual Channel Single ADC Delta-Sigma 500sps 16-bit Serial 20-Pin SOIC W Tube
Texas InstrumentsADS8506IDWR
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8506IBDWR
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8506IDW
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD7708BRZ provided by its distributors.

10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin SOIC W Tube
16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
28-SOIC (0.295 7.50mm Width) AD7708 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 2.35mm 1.365ksps 8.75mW 8Weeks
Adc, 16Bit, Soic-28, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Input Channel Type:Differential, Pseudo Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7708BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7708BRZ .
  • AD7708BRZ.