Cirrus Logic CS5508-BSZ

ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5508-BSZ.

IHS

Datasheet40 pages28 years ago

element14 APAC

Farnell

CAD Models

Download Cirrus Logic CS5508-BSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-11-19
LTD Date2019-05-18

Related Parts

Cirrus LogicCS5507-ASZ
1-Channel Single ADC Delta-Sigma 100sps 16-bit Serial 20-Pin SOIC / IC ADC 16BIT LOW PWR 20-SOIC
Analog DevicesMAX132CWG+
MAX132 Series 5.5 V 4 Channel 18 Bit Serial 3-Wire SPI A/D Converter - SOIC-24W
Analog DevicesMAX132EWG+
ADC Single Dual Slope 100sps 18-bit Serial 24-Pin SOIC W
Analog DevicesMAX132CWG+T
MAX132 Series 5.5V 4 Channel 18 Bit Serial 3-Wire SPI A/D Converter - SOIC-24W
Cirrus LogicCS5505-ASZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
Cirrus LogicCS5507-ASZR
ADC Single Delta-Sigma 100sps 16-bit Serial 20-Pin SOIC T/R

Descriptions

Descriptions of Cirrus Logic CS5508-BSZ provided by its distributors.

ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20
ADC Single Delta-Sigma 100sps 20-bit Serial 20-Pin SOIC
CIRRUS LOGIC CS5508-BSZ Analogue to Digital Converter, 20 bit, 100 SPS, Dual (+/-), -4.5 V, 5.5 V, SOIC
A/D Converter (A-D) IC Resolution (Bits):20 Sample Rate: Input Channel Type:Differential Data Interface:Serial Digital IC Case Style:SOIC No. of Pins:20 Operating Temperature Range:-40
20BIT ADC, SMD, 5508, SOIC20; Resolution, Bits:20bit; Sampling Rate:100SPS; No. of Channels:4; Input Type:Differential; Interface Type:Serial; Voltage, Supply Min:3.15V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case ;RoHS Compliant: Yes
IC, 20BIT ADC, SMD, 5508, SOIC20; Resolution (Bits):20bit; Sampling Rate:100SPS; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-4.5V; Supply Voltage Max:5.5V; ADC / DAC Case Style:SOIC; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Single 20-Bit Sigma-Delta Audio ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:Flexible serial port, Pin-selectable unipolar/bipolar ranges; Base Number:5508; Conversion Time:0.0099s; IC Case Style:SOIC; IC Generic Number:5508; Linearity Error:0.0007%; Logic Function Number:5508; No. of Channels:4Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:340µA; Supply Voltage Range:± 4.5V to ± 5.5V; Supply Voltage Range - Analogue:± 4.5V to ± 5.5V; Supply Voltage Range - Digital:3.135V to 3.465V, 4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5508BSZ