Cirrus Logic CS5507-ASZ

1-Channel Single ADC Delta-Sigma 100sps 16-bit Serial 20-Pin SOIC / IC ADC 16BIT LOW PWR 20-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5507-ASZ.

IHS

Datasheet40 pages28 years ago

Farnell

iiiC

CAD Models

Download Cirrus Logic CS5507-ASZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Analog DevicesAD7701ARZ
1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD7701BRZ
1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube
Cirrus LogicCS5509-ASZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
Texas InstrumentsADS7948SRTET
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
Analog DevicesAD7703ARZ
1-Channel Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin SOIC W Tube
Texas InstrumentsTLV2548IDW
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Cirrus Logic CS5507-ASZ provided by its distributors.

1-Channel Single ADC Delta-Sigma 100sps 16-bit Serial 20-Pin SOIC / IC ADC 16BIT LOW PWR 20-SOIC
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:-5V; Supply Voltage Max:11V; Termination Type:SMD; Package/Case:20-SOIC ;RoHS Compliant: Yes
IC 16BIT ADC, 1 CHANNEL; Resolution, Bits:16bit; Sampling Rate:100SPS; No. of Channels:1; Input Type:Differential; Interface Type:Serial; Voltage, Supply Min:3.15V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Base Number:5507; Linearity Error:0.0015%; No. of Bits:16; Rate, Conversion:100SPS; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5507ASZ