Cirrus Logic CS5505-ASZ

ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5505-ASZ.

IHS

Datasheet40 pages28 years ago

Farnell

CAD Models

Download Cirrus Logic CS5505-ASZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Cirrus LogicCS5507-ASZ
1-Channel Single ADC Delta-Sigma 100sps 16-bit Serial 20-Pin SOIC / IC ADC 16BIT LOW PWR 20-SOIC
Analog DevicesMAX132CWG+
MAX132 Series 5.5 V 4 Channel 18 Bit Serial 3-Wire SPI A/D Converter - SOIC-24W
Analog DevicesMAX132EWG+
1-Channel Single ADC Dual Slope 100sps 18-bit Serial 24-Pin SOIC W Tube
Analog DevicesMAX132CWG+T
MAX132 Series 5.5V 4 Channel 18 Bit Serial 3-Wire SPI A/D Converter - SOIC-24W
Cirrus LogicCS5507-ASZR
ADC Single Delta-Sigma 100sps 16-bit Serial 20-Pin SOIC T/R
Cirrus LogicCS5508-BSZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20

Descriptions

Descriptions of Cirrus Logic CS5505-ASZ provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
ADC Single Delta-Sigma 100sps 16-bit Serial 24-Pin SOIC
Analog to Digital Converters - ADC IC 16-Bit 4-Ch ADC
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:; Input Channels Per ADC:4; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:4.5V; Supply Voltage Max:11V; Termination Type:SMD ;RoHS Compliant: Yes
IC ADC, 16BIT, 4-CHANNEL; Resolution, Bits:16bit; Sampling Rate:100SPS; No. of Channels:4; Input Type:Differential; Interface Type:Serial; Voltage, Supply Min:3.15V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Base Number:5505; Linearity Error:0.003%; No. of Bits:16; Rate, Conversion:100SPS; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5505ASZ