Cirrus Logic CS5484-INZ

Analog Front End IC, 4 Channels, 24 bit, SPI, UART, 3 V to 3.6 V, 28 Pins, QFN-EP
$ 3.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5484-INZ.

LKR

Datasheet67 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
+83.26%

CAD Models

Download Cirrus Logic CS5484-INZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX15021ATI+
MAX15021 Series 5.5+E56V 2/4 A 4 MHz Buck SMT Switching Regulator - TQFN-28
Analog DevicesMAX8631XETI+
LED Driver 8 Segment 4000uA Supply Current 28-Pin TQFN EP / IC LED DRIVER RGLTR DIM 28TQFN
Analog DevicesLTC3220EPF-1#PBF
LED Driver 18 Segment 3200uA Supply Current 28-Pin UTQFN EP Tube
Analog DevicesMAX8631YETI+
LED DRVR 8Segment 3.3V/5V 28-Pin TQFN EP
Power-Monitoring IC with Calculation and Event Detection 28-Pin QFN Tube/Tray - Rail/Tube
Texas InstrumentsTPS61195RUYT
96 LED, 8-channel white LED driver for LCD backlight with SMBus interface 28-WQFN -40 to 85

Descriptions

Descriptions of Cirrus Logic CS5484-INZ provided by its distributors.

Analog Front End IC, 4 Channels, 24 bit, SPI, UART, 3 V to 3.6 V, 28 Pins, QFN-EP
CS5484 Tray Serial Active energy meter 5mm 3V 30kOhm 2MOhm 3.9mA
IC 4-CH POWER MEASUREMENT / Four Channel Energy Measurement IC
IC, 4 CH, POWER/ENERGY METER, 28QFN
IC, 4 CH, POWER/ENERGY METER, 28QFN; IC Function:Energy Measurement; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Package Type:QFN; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5484INZ