Cirrus Logic CS5480-INZ

Analog Front End IC, 3 Channels, 24 bit, SPI, UART, 3 V to 3.6 V, 24 Pins, QFN-EP
$ 2.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5480-INZ.

ODG (Origin Data Global)

Datasheet70 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
+116%

CAD Models

Download Cirrus Logic CS5480-INZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsLED1642GWQTR
LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QFN-24
MIC22600 Series 1 MHz 6 A Integrated Switch Synchronous Buck Regulator - MLF-24
MIC22601 Series 4 MHz 6 A Integrated Switch Synchronous Buck Regulator - MLF-24
Texas InstrumentsTPS65130RGETG4
Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
Texas InstrumentsTPS65110RGER
Charge Pump STPUP 3.3V/7.5V/-2.7V 16mA/2mA/1mA 24-Pin VQFN EP T/R
MicrochipMIC5167YML-TR
Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.6V 6A 24-Pin QFN EP T/R

Descriptions

Descriptions of Cirrus Logic CS5480-INZ provided by its distributors.

Analog Front End IC, 3 Channels, 24 bit, SPI, UART, 3 V to 3.6 V, 24 Pins, QFN-EP
3V~3.6V 3.9mA QFN-24-EP(4x4) Energy Metering ICs ROHS
CS5480 Tray Serial Active energy meter 4mm 3V 30kOhm 2MOhm 3.9mA
3.9mA 3V 3.6V QFN-24 4mm*4mm*900¦Ìm
IC, 3 CH, POWER/ENERGY METER, 24QFN
Analog Circuit, 1 Func, CMOS, PQCC24
IC, 3 CH, POWER/ENERGY METER, 24QFN; IC Function:Energy Measurement; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Package Type:QFN; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5480INZ