
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1611-MIC22600YML-CT-ND | 3,435 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000020121 | 10,000 | 5K | 9h | ||||||||
| Microchip | MIC22600YML-TR | 5,000 | 1 | Tape & Reel | 24m | |||||||
| Newark | MIC22600YML-TR | 0 | 5K | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC22600YML-TR | 0 | 1250 | Bulk |
Download datasheets and manufacturer documentation for Microchip MIC22600YML-TR.
Download Microchip MIC22600YML-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC22600YML-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC22600YML-TR.