Cirrus Logic CS5016-BL16

1-Channel Single ADC SAR 50ksps 16-bit Parallel/Serial 44-Pin PLCC
$ 301.3
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5016-BL16.

IHS

Datasheet40 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS5016-BL16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 301.3
$ 301.3
Stock
29,810
28,690
Authorized Distributors
2
2
Case/Package
LCC
PLCC
Number of Pins
44
44
Number of Bits
16
16
Sampling Rate
50 ksps
50 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1992-04-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX180ACQH+D
8-Channel Single ADC SAR 100ksps 12-bit Parallel 44-Pin PLCC / IC DAS 8CH12BIT 100KHZ TH 44PLCC
Analog DevicesAD679BJ
14-Bit 128 kSPS Complete Sampling ADC | IC ADC 14BIT FLASH 44JLCC
Analog DevicesAD678AJ
12-Bit 200 kSPS Complete Sampling ADC | IC ADC 12BIT FLASH 44JLCC
Analog DevicesMAX181AEQH+D
ADC Single SAR 100ksps 12-bit Parallel 44-Pin PLCC
Analog DevicesAD679AJ
14-Bit 128 kSPS Complete Sampling ADC | IC ADC 14BIT FLASH 44JLCC
Analog DevicesMAX181CEQH+D
ADC Single SAR 100ksps 12-bit Parallel 44-Pin PLCC

Descriptions

Descriptions of Cirrus Logic CS5016-BL16 provided by its distributors.

1-Channel Single ADC SAR 50ksps 16-bit Parallel/Serial 44-Pin PLCC
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQCC44
IC ADC 16BIT SAR 44PLCC
16-BIT, SELF-CALIBRATING ADC
IC ADC 16BIT SELF-CALBR 44-PLCC

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5016BL16