Analog Devices AD679AJ

14-Bit 128 kSPS Complete Sampling ADC | IC ADC 14BIT FLASH 44JLCC
$ 210.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD679AJ.

Newark

Datasheet16 pages22 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD679AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 210.87
$ 248.55
$ 248.55
Stock
133,139
168,349
168,349
Authorized Distributors
2
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
44
44
44
Number of Bits
14
14
14
Sampling Rate
128 ksps
128 ksps
128 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 22 hours ago)

Related Parts

Analog DevicesAD679BJ
14-Bit 128 kSPS Complete Sampling ADC | IC ADC 14BIT FLASH 44JLCC
Analog DevicesMAX180ACQH+D
8-Channel Single ADC SAR 100ksps 12-bit Parallel 44-Pin PLCC / IC DAS 8CH12BIT 100KHZ TH 44PLCC
Analog DevicesMAX181AEQH+D
ADC Single SAR 100ksps 12-bit Parallel 44-Pin PLCC
Analog DevicesAD678AJ
12-Bit 200 kSPS Complete Sampling ADC | IC ADC 12BIT FLASH 44JLCC
Analog DevicesMAX181CEQH+D
ADC Single SAR 100ksps 12-bit Parallel 44-Pin PLCC
Analog DevicesICL7106CQH+D
ADC Single Dual Slope 3 1/2Digit LCD 44-Pin PLCC

Descriptions

Descriptions of Analog Devices AD679AJ provided by its distributors.

14-Bit 128 kSPS Complete Sampling ADC | IC ADC 14BIT FLASH 44JLCC
1-Channel Single ADC Flash 128ksps 14-bit Parallel 44-Pin JLCC Tube
ANALOG TO DIGITAL CONVERTER ADC, IC
44-LCC (J-Lead) AD679 PRODUCTION (Last Updated: 6days ago) GOLD analog digital converter 3.42mm 34mA 128ksps 745mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated