Analog Devices AD678AJ

12-Bit 200 kSPS Complete Sampling ADC | IC ADC 12BIT FLASH 44JLCC
$ 180.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD678AJ.

Arrow Electronics

Datasheet14 pages26 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD678AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 180.97
$ 126.68
Stock
176,033
142,917
Authorized Distributors
3
1
Case/Package
LCC
LCC
Number of Pins
44
-
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 19 hours ago)

Related Parts

Analog DevicesAD679BJ
14-Bit 128 kSPS Complete Sampling ADC | IC ADC 14BIT FLASH 44JLCC

Descriptions

Descriptions of Analog Devices AD678AJ provided by its distributors.

12-Bit 200 kSPS Complete Sampling ADC | IC ADC 12BIT FLASH 44JLCC
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BIMOS, CQCC44
1-Channel Single ADC Flash 200ksps 12-bit Parallel 44-Pin JLCC Tube
±12V 200Ksps 12bit 1 12 Parallel Single-Ended 5V Flash LCC SMD mount 1.98mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated