Cirrus Logic CS47048C-CQZ

I2C SPI 100-LQFP Exposed Pad 2001 CS47048 digital signal processor 1.80V 10mA 14mm 147MHz
$ 30.683
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS47048C-CQZ.

IHS

Datasheet32 pages16 years ago
Datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS47048C-CQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-04-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-11
LTD Date2026-12-11

Related Parts

Texas InstrumentsTMS320F2808PZA
C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F2802PZA-60
C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320LF2406APZA
DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
Analog DevicesADAU1446YSTZ-3A
SigmaDSP® Digital Audio Processor with Flexible Audio Routing Matrix
Analog DevicesADSP-21478KSWZ-1A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PQFP144
Analog DevicesADAU1442YSVZ-3A
SigmaDSP® Digital Audio Processor with Flexible Audio Routing Matrix

Descriptions

Descriptions of Cirrus Logic CS47048C-CQZ provided by its distributors.

I2C SPI 100-LQFP Exposed Pad 2001 CS47048 digital signal processor 1.80V 10mA 14mm 147MHz
128KB 150MHz LQFP-100-EP(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
CIRRUS LOGIC CS47048C-CQZ Audio Control, Delay Processor, 3.13V to 3.46V, I2C, SPI, LQFP, 100 Pins, 0 C
Digital Signal Processor (DSP/DSC)
3.3V I2C,SPI 32bit 128KB 150MHz QFP
IC AUDIO SOC SGL 32BIT 100-LQFP; MSL:-
IC, AUDIO DSP, LQFP-100; Audio Control Type:Delay Processor; Control Interface:I2C, SPI; Control / Process Application:Audio Systems; Supply Voltage Range:3.13V to 3.46V; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.