Cirrus Logic CS4396-KSZ

DAC 2-CH Delta-Sigma 24-bit 28-Pin SOIC
$ 11.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4396-KSZ.

IHS

Datasheet28 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS4396-KSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.81
$ 10.55
Stock
88,393
47,343
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
28
-
Number of Bits
24
24
Settling Time
-
-
Interface
SPI, Serial
Serial
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
-
Number of DAC Channels
2
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cirrus LogicCS4397-KSZ
DAC 2-CH Delta-Sigma 24-bit 28-Pin SOIC
Cirrus LogicCS43122-KSZ
DAC 2-CH Delta-Sigma 24-bit 28-Pin SOIC
Texas InstrumentsDAC7624U
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
Texas InstrumentsDAC7625U
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO28
Texas InstrumentsDAC7624UB
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
Analog DevicesAD7564BRZ-REEL
+3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC

Descriptions

Descriptions of Cirrus Logic CS4396-KSZ provided by its distributors.

DAC 2-CH Delta-Sigma 24-bit 28-Pin SOIC
D/A Converter, 1 Func, Serial Input Loading, PDSO28
I2S , 192Ksps 24bit 2 24 SOIC-28 17.9mm*7.5mm*2.3mm
IC DAC 24BIT SRL 192KHZ 28-SOIC
IC DAS/ADC/DAC SPECIAL 28-SOIC
IC DAC/AUDIO 24BIT 192K 28SOIC
D/A Converter (D-A) IC; Resolution (Bits):24; Update Rate:192kSPS; No. of DACs:2; Data Interface:Serial; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Interface Type:Serial ;RoHS Compliant: Yes
IC, 24 BIT DAC, SERIAL, 192KSPS; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Serial; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:20mA; Digital IC Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-10°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Dec-2010); A/D / D/A Features:D/A; Base Number:4396; Dynamic Range:117dB; IC Case Style:SOIC; Input Type:Serial; Interface Type:Serial, SPI; No. of Bits:24; No. of Channels:2; No. of DACs:2; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Type:Voltage; Package / Case:SOIC; Sample Rate:192kHz; Sample Rate:192kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4396KSZ