Cirrus Logic CS4384-CQZR

Digital to Analog Converter, 8 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 48 Pins, LQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4384-CQZR.

IHS

Datasheet52 pages20 years ago

CAD Models

Download Cirrus Logic CS4384-CQZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.855
Stock
83,866
83,011
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Number of Bits
24
24
Settling Time
-
-
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
Bipolar
Number of DAC Channels
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-01
LTD Date2025-03-01

Related Parts

Cirrus LogicCS4362A-CQZ
Audio D/A Converter ICs 6-Ch DAC 24-Bit 192kHz 114dB w/DSD
Cirrus LogicCS4364-CQZ
Digital to Analog Converter, 6 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 48 Pins, LQFP
Cirrus LogicCS4382A-CQZ
IC DAC/AUDIO 24BIT 216K 48LQFP / 114 dB, 192 kHz 8-Channel D/A Converter
Analog DevicesAD1934WBSTZ
DAC 8-CH Delta-Sigma 24-bit Automotive 48-Pin LQFP Tray

Descriptions

Descriptions of Cirrus Logic CS4384-CQZR provided by its distributors.

Digital to Analog Converter, 8 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 48 Pins, LQFP
D/A Converter, 1 Func, Serial Input Loading, PQFP48
IC DAC 8CH 103DB 192KHZ 48-LQFP
IC DAC/AUDIO 24BIT 216K 48LQFP

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4384CQZR