Cirrus Logic CS4382A-CQZ

IC DAC/AUDIO 24BIT 216K 48LQFP / 114 dB, 192 kHz 8-Channel D/A Converter
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4382A-CQZ.

IHS

Datasheet50 pages21 years ago

DigiKey

iiiC

CAD Models

Download Cirrus Logic CS4382A-CQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2004-11-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cirrus LogicCS4384-CQZ
DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Cirrus LogicCS4362A-CQZ
Audio D/A Converter ICs 6-Ch DAC 24-Bit 192kHz 114dB w/DSD
Cirrus LogicCS4365-CQZ
DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Analog DevicesAD1833CST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 192ksps
Analog DevicesAD1833ACST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 96ksps
Texas InstrumentsPCM1602APT
Converters - Digital to Analog (DAC) 24-bit 192kHz 6ch Delta-Sig Audio DAC

Descriptions

Descriptions of Cirrus Logic CS4382A-CQZ provided by its distributors.

IC DAC/AUDIO 24BIT 216K 48LQFP / 114 dB, 192 kHz 8-Channel D/A Converter
Audio D/A Converter ICs 8-Ch DAC 24-Bit 192kHz 114dB w/DSD
Digital to Analog Converter, 8 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 48 Pins, LQFP
D/A Converter, 1 Func, Serial Input Loading, PQFP48
IC DAC/AUDIO 24BIT 216K 48LQFP
IC DAC 8CH 114DB 192KHZ 48LQFP
D/A Converter (D-A) IC; Resolution (Bits):24; Update Rate:192kSPS; No. of DACs:8; Data Interface:Serial; Output Type:Differential; Supply Voltage Min:2.37V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:48-LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.