Analog Devices AD1934WBSTZ

DAC 8-CH Delta-Sigma 24-bit Automotive 48-Pin LQFP Tray
$ 7.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1934WBSTZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-46.07%

CAD Models

Download Analog Devices AD1934WBSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.15
$ 6.654
Stock
260,986
356,557
Authorized Distributors
6
4
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
24
24
Settling Time
-
-
Interface
I2S, SPI
I2C, SPI
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
Bipolar
Number of DAC Channels
8
8
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD1934WBSTZ.

Related Parts

Analog DevicesAD1934YSTZ
DAC 8-CH Delta-Sigma 24-bit Automotive 48-Pin LQFP Tray
Cirrus LogicCS4385-CQZ
Cirrus Logic 24 bit audioDAC, 8passageway, serial interface, 48Pin, bipolar output, 216ksps
Cirrus LogicCS4384-CQZ
DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Cirrus LogicCS4382A-CQZ
IC DAC/AUDIO 24BIT 216K 48LQFP / 114 dB, 192 kHz 8-Channel D/A Converter

Descriptions

Descriptions of Analog Devices AD1934WBSTZ provided by its distributors.

DAC 8-CH Delta-Sigma 24-bit Automotive 48-Pin LQFP Tray
Dac, 24Bit, 192Ksps, 4 Wire, Spi, Serial; |Analog Devices, Inc. AD1934WBSTZ
24 Bit Digital to Analog Converter 8 48-LQFP (7x7)
8-Channel DAC with PLL, 192 kHz, 24 Bits
24-bit ADC, I²S, SPI, Sigma-Delta, 3V~3.6V, 108dB, 192kS/s, Internal Voltage - Unbuffered, QFP, SMD, 7mm × 7mm × 1.4mm
DA CONVERTER, 24BIT, 192KSPS, LQFP;
Audio D/A Converter ICs IC 8 CHw/on chip PLL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated