Cirrus Logic CS4340A-KSZ

DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
$ 2.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4340A-KSZ.

IHS

Datasheet21 pages27 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.63
$ 2.63
Stock
297,924
436,120
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Bits
24
24
Settling Time
-
-
Interface
Serial
-
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
-
Number of DAC Channels
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2002-06-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-05-30
LTD Date2017-11-26

Related Parts

Cirrus LogicCS4340-KSZ
DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
Cirrus LogicCS4340-DSZ
DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
Cirrus LogicCS4341-KSZ
IC DAC/AUDIO 24BIT 96K 16SOIC / DAC, Audio 24 b 96k SPI 16-SOIC
MicrochipMCP4922-E/SL
DAC 2-CH Resistor-String 12-bit Automotive 14-Pin SOIC N Tube / IC DAC 12BIT DUAL W/SPI 14SOIC
MicrochipMCP4922T-E/SL
DAC 2-CH Resistor-String 12-bit 14-Pin SOIC N T/R Automotive AEC-Q100
MicrochipMCP4912-E/SL
DAC 2-CH Resistor-String 10-bit 14-Pin SOIC N Tube Automotive AEC-Q100

Descriptions

Descriptions of Cirrus Logic CS4340A-KSZ provided by its distributors.

DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
D/A Converter, 1 Func, Serial Input Loading, PDSO16
IC 24-BIT 192KHZ STEREO DAC FOR
IC DAS/ADC/DAC SPECIAL 16-SOIC
IC DAC/AUDIO 24BIT 192K 16SOIC
I2S 192Ksps 24bit 2 SOIC-16 1.48mm
D/A Converter (D-A) IC; Resolution (Bits):24; Update Rate:192kSPS; No. of DACs:2; Data Interface:Serial; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.