Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS4340A-KS

24-BIT, 192 Khz Stereo Dac / Dac, Audio 24 B 192K I²S 16-SOIC
$ 2.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4340A-KS.

IHS

Datasheet21 pages28 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.63
$ 2.63
Stock
595,038
310,778
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
Bipolar
Number of DAC Channels
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2002-06-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Cirrus LogicCS4340-KSZ
DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
Cirrus LogicCS4341A-KS
I2S,I²C,SPI Single-phase power supply 192Ksps 24bit 2 24 SOIC-16 SMD mount 1.48mm(height)
Cirrus LogicCS4340-DSZ
DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
Texas InstrumentsPCM1744U/2K
Converters - Digital to Analog (DAC) 24 Bit, 96kHz, Smplg Stereo DAC
Texas InstrumentsDAC0800LCMX
±4.518V 8bit 8-Channel Parallel Multiplying DAC, SOIC-16, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsDAC0802LCMX
±4.518V 8bit 8 Parallel Multiplying DAC SOIC-16 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Cirrus Logic CS4340A-KS provided by its distributors.

24-BIT, 192 KHZ STEREO DAC / DAC, Audio 24 b 192k I²S 16-SOIC
I²S Single-phase power supply 192Ksps 24bit 2 24 SOIC-16 SMD mount 1.48mm(height)
DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
D/A Converter (D-A) IC; Resolution (Bits):24; Update Rate:192kSPS; No. of DACs:2; Data Interface:Serial; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: No

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4340A-KS.