Cirrus Logic CS42435-DMZR

Tape & Reel (TR) Active CS42435 Audio codec 24b 3.14V~3.47V 10mm -40C~105C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42435-DMZR.

IHS

Datasheet58 pages25 years ago

_legacy Avnet

CAD Models

Download Cirrus Logic CS42435-DMZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.24
Stock
101,425
79,570
Authorized Distributors
0
1
Case/Package
QFP
QFP
Number of Pins
52
52
Resolution
3 B
3 B
Interface
I2C, SPI, Serial
I2C, SPI, Serial
Number of A/D Converters
4
4
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
3.14 V
3.14 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-02
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-06-26
LTD Date2025-09-05

Related Parts

Cirrus LogicCS42432-CMZ
Tray e3 Not For New Designs CS42432 codec 24b 5.25V 10mm 192ksps
Cirrus LogicCS42432-DMZ
Tray e3 Not For New Designs CS42432 codec 24b 3.35V 10mm 192ksps
Cirrus LogicCS42435-CMZ
Audio Codec 4ADC / 8DAC 24-Bit 52-Pin MQFP Rail
Analog DevicesAD1835AASZ-REEL
Tape & Reel (TR) EAR99 Not For New Designs AD1835 codec 105dB 3V 10mm 110mA
Analog DevicesAD1838AASZ
Tray S-PQFP-G52 Obsolete MATTE TIN codec 24b 5.5V 10mm -40C~85C
Analog DevicesAD1838AASZ-REEL
COMMERCIAL Surface Mount ROHS3Compliant GULL WING IC CODEC Stereo Audio -40C~85C 10mm 5.5V 24b

Descriptions

Descriptions of Cirrus Logic CS42435-DMZR provided by its distributors.

Tape & Reel (TR) Active CS42435 Audio codec 24b 3.14V~3.47V 10mm -40C~105C
Audio Codec 4ADC / 8DAC 24-Bit 52-Pin MQFP T/R
IC CODEC 108DB 192KHZ 52-MQFP
Consumer Circuit, CMOS, PQFP52
MOD IPM 7PAC 600V 300A

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42435DMZR