Cirrus Logic CS42426-CQZR

IC CODEC 6CH 114DB 192KHZ 64LQFP / 114 dB, 192 kHz 6-Ch Codec with PLL
$ 6.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42426-CQZR.

IHS

Datasheet72 pages25 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS42426-CQZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.2
$ 4.285
$ 4.285
Stock
162,396
38,574
38,574
Authorized Distributors
2
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Resolution
3 B
3 B
3 B
Interface
I2C, SPI, Serial
I2C, SPI, Serial
I2C, SPI, Serial
Number of A/D Converters
2
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cirrus LogicCS42518-CQZ
Audio Codec 2ADC / 8DAC 24-Bit 64-Pin LQFP Tray
Cirrus LogicCS42418-CQZR
Tape & Reel (TR) Obsolete CS42418 General Purpose codec 24b 3.35V 10mm 192ksps
Cirrus LogicCS42426-DQZR
Surface Mount ROHS3Compliant Serial Audio IC CODEC Audio -40C~85C 4.75V~5.25V 24b
Texas InstrumentsLM4549BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4550BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4549BVHX/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85

Descriptions

Descriptions of Cirrus Logic CS42426-CQZR provided by its distributors.

IC CODEC 6CH 114DB 192KHZ 64LQFP / 114 dB, 192 kHz 6-Ch Codec with PLL
General Purpose Audio Codec 2ADC / 6DAC Ch 64-Pin LQFP T/R
Tape & Reel (TR) e3 Obsolete CS42426 codec 24b 3.35V 10mm 192ksps
Interface - CODECs IC 192kHz 110dB 6Ch Multi-Ch CODEC
IC CODEC 6CH 114DB 192KHZ 64LQFP

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42426CQZR