Cirrus Logic CS42426-DQZR

Surface Mount ROHS3Compliant Serial Audio IC CODEC Audio -40C~85C 4.75V~5.25V 24b
$ 4.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42426-DQZR.

IHS

Datasheet73 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.285
$ 6.2
$ 6.2
Stock
38,029
155,897
155,897
Authorized Distributors
2
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Resolution
3 B
3 B
3 B
Interface
I2C, SPI, Serial
I2C, SPI, Serial
I2C, SPI, Serial
Number of A/D Converters
2
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-05-30
LTD Date2016-11-26

Related Parts

Cirrus LogicCS42526-CQZ
Audio Codec 2ADC / 6DAC 24-Bit 64-Pin LQFP Tray
Cirrus LogicCS42526-CQZR
Tape & Reel (TR) Active CS42526 General Purpose codec 24b 3.35V 10mm 192ksps
Cirrus LogicCS42528-CQZR
IC CODEC S/PDIF RCVR 64LQFP / 114 dB, 192 kHz 8-Ch Codec with S/PDIF Receiver
Analog DevicesADAU1328BSTZ
General Purpose Audio Codec 2ADC / 8DAC Ch 48-Pin LQFP Tray
Texas InstrumentsLM4549BVHX/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4550BVHX/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85

Descriptions

Descriptions of Cirrus Logic CS42426-DQZR provided by its distributors.

Surface Mount ROHS3Compliant Serial Audio IC CODEC Audio -40C~85C 4.75V~5.25V 24b
General Purpose Audio Codec 2ADC / 6DAC Ch 64-Pin LQFP T/R
Interface - CODECs IC 192kHz 110dB 6Ch Multi-Ch CODEC
SPECIALTY CONSUMER CIRCUIT PQFP64

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42426DQZR