Cirrus Logic CS4207-CNZ

Codec General Purpose 16-CH 24bit 1.8V/3.3V/5V 48-Pin QFN EP Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4207-CNZ.

IHS

Datasheet148 pages14 years ago

Augswan

Farnell

CAD Models

Download Cirrus Logic CS4207-CNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-07-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-09-01
LTD Date2025-09-01

Related Parts

ATMEGA168-20MU, 8BIT AVR MICROCONTROLLER, 20MHZ, 16 KB FLASH, 32-PIN QFN
In a Pack of 5, Microchip MCP25625T-E/ML, CAN Controller 1Mbit/s CAN 2.0B, 28-Pin QFN
MicrochipMCP23S17-E/ML
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28
STMicroelectronicsM41T62Q6F
M41T62 Series 4.4 V Serial Real-Time Clock (RTC) with 56 bytes NVRAM - QFN-16
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Texas InstrumentsTLV320AIC3204IRHBT
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R

Descriptions

Descriptions of Cirrus Logic CS4207-CNZ provided by its distributors.

Codec General Purpose 16-CH 24bit 1.8V/3.3V/5V 48-Pin QFN EP Rail
Tray Active CS4207 Audio HD codec 24b 5.25V 6mm 10mA
IC CODEC AUD HDPN AMP COMM 48QFN
CODEC, AUD, HDPN, AMP, COMM, 48QFN; Audio CODEC Type:Audio; No. of ADCs:2; No. of DACs:3; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:192kSPS; Audio IC Case Style:QFN; No. of Pins:48Pins; No. of Input Channels:2Channels; No. of Output Channels:3Channels; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:-; IC Interface Type:-; Supply Voltage Range:1.5V to 1.8V, 3.3V to 5V; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4207CNZ