Microchip ATMEGA168-20MU

ATMEGA168-20MU, 8 Bit AVR Microcontroller, 20MHZ, 16 Kb Flash, 32-PIN QFN
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168-20MU.

Microchip

Datasheet390 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

Newark

element14

Electro Sonic

Inventory History

3 month trend:
-3.48%

CAD Models

Download Microchip ATMEGA168-20MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

16KB 2.7V~5.5V AVR 16MHz 27 QFN-32-EP(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE 20MHZ TEMP GRN 1.8V
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP

Descriptions

Descriptions of Microchip ATMEGA168-20MU provided by its distributors.

ATMEGA168-20MU, 8BIT AVR MICROCONTROLLER, 20MHZ, 16 KB FLASH, 32-PIN QFN
Microchip ATmega MCU, AVR Core, 32-Pin, QFN/MLF Package
MCU, 8BIT, ATMEGA, 20MHZ, MLF-32; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: MLF; No. of I/O's: 23
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:20 MIPS ;EEPROM Memory:512 Bytes ;Input Output:23 ;Interface:I2C/SPI/UART/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:32-pin MLF ;Programmable Memory:16K Bytes RAM Size:1K Bytes Speed:20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA168-20MU.