Cinch Connectivity Solutions P302HAB

Series 300 Jones Plug with Angle Bracket 2 Position 10A 250VAC Solder Flange Mount Bulk
$ 7.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions P302HAB.

IHS

Datasheet1 page0 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-08-15

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-179553-2
Rectangular Connector Housings; 1-179553-2; TE CONNECTIVITY; 1; 2; 2; Yes
TE Connectivity1703061-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770341-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
5.84mm Pitch MX150L Vertical PCB Header, Single Row, Low Profile, 2 Circuits
Conn Coupler Header M/M 2 POS 1.25mm ST Panel Mount Mini Mi II™ Bag

Descriptions

Descriptions of Cinch Connectivity Solutions P302HAB provided by its distributors.

Series 300 Jones Plug with Angle Bracket 2 Position 10A 250VAC Solder Flange Mount Bulk
Conn; Rect; Jones; Cable Plug; 2 Cont; Solder; 300 Series; Polarized; Straight; Black
Conn Power PL 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Jones Connectors 2C PNL MNT PLUG
MULTIPLE DENSITY SOLDER EYELET
PLUG & SOCKET CONNECTOR, PLUG, 2 POSITIO; PLUG & SOCKET CONNECTOR, PLUG, 2 POSITION; No. of Contacts: 2Contacts; Product Range: 300 Series; Connector Mounting: Panel Mount; Contact Termination Type: Solder; Pitch Spacing: -;
Plug & Socket Connector, Plug, 2 Position; Rango De Producto:Serie 300; Tipo De Terminación Del Contacto:Soldable; Género:Macho; Núm. De Contactos:2; Espaciado, Paso:-; Contacto, Género:Pin; Conector, Montaje:Panel; Núm. De Filas:1 |Cinch Connectivity Solutions P-302H-AB

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-302H-AB