TE Connectivity 1703061-1

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1703061-1.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Sager Electronics

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
+66.09%

CAD Models

Download TE Connectivity 1703061-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity1703062-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
TE Connectivity1-1703061-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
CONN.; RECT./PCB; HEADER; 6.35MM; 2 CIR.;VERT.;MLX; SER.;NYLON ,TIN PLATE;WHITE
Pin & Socket Connectors 0.084 SERIES MLX HEADER 2CKT WITH PEG
Header; 6.35mm Pitch; MLX Power; Vertical; 2 Cir; Polyester 94V-0; Tin Plate; White

Descriptions

Descriptions of TE Connectivity 1703061-1 provided by its distributors.

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
CONNECTOR HOUSING, PLUG, 2POS, 6.35MM; Product Range: Universal MATE-N-LOK Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 6.35mm; For Use With: AMP Universal MATE-N-LOK Series Contacts; SVHC: No SVHC (15-Jan-201
PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK Number of Positions: 2 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Ampseal Header | 2 Plug Housing Crimp | TE Connectivity |
Positions = 2 / Rows = 1 / Pitch mm = 6.35 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating VAC = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17030611