Cinch Connectivity Solutions M83513/03-B03N

D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Hole .094, Plug
$ 54.322
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions M83513/03-B03N.

IHS

Datasheet4 pages17 years ago

Inventory History

3 month trend:
+103%

Alternate Parts

Price @ 1000
$ 54.322
$ 45.609
$ 45.609
Stock
1,223
1,279
1,279
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
15
15
15
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Termination
-
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-07-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek

Descriptions

Descriptions of Cinch Connectivity Solutions M83513/03-B03N provided by its distributors.

D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Hole .094, Plug
Multiple Individual Plug Male Pins Military MIL-C-83513M83513 DB15Micro-D D-Sub Cable Assembly 1.50' 457.20mm 24AWG 600VAC V 3A
Cable Assy, Micro D Plug-Free End, 1.5Ft; Connector To Connector:Micro-D Plug To Free End; No. Of Positions:15Positions; Cable Length - Imperial:1.5Ft; Cable Length - Metric:457Mm; Jacket Color:-; Product Range:Mil-Dtl- 83513 Series Rohs Compliant: Yes |Cinch Connectivity Solutions M83513/03-B03N

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/03B03N