Cinch Connectivity Solutions DEUH-9S

D Sub Connector, Standard, Receptacle, DEUH Series, 9 Contacts, DE, Crimp
$ 26.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DEUH-9S.

IHS

Datasheet12 pages8 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+82.78%

Alternate Parts

Price @ 1000
$ 26.84
$ 9.938
Stock
19,665
36,409
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Cable, Panel
Cable, Free Hanging
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1757820-1
Conn D-Sub Housing Receptacle 9 POS 1 Shell Size 2.77mm Crimp ST Cable Mount/Panel Mount Carton
ITT / CannonDEU-9S-A197
D Sub Connector, DB9, Standard, Receptacle, DEU, 9 Contacts, DE, Crimp
ITT / CannonDEMA9SA197
D SUB Connector, RCPT, 9POS, DE, CRIMP; Sub; Sub Connector Type:Standard; Gender:Receptacle; Product
TE ConnectivityM24308/2-1F
D Sub Connector, Standard, Receptacle, AMPLIMITE 109 Series, 9 Contacts, DE, Crimp
ITT / CannonDEU9SA101
CONN D-SUB RCPT 9P PNL MNT CRIMP
TE Connectivity / AMPM24308/2-1
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .120

Descriptions

Descriptions of Cinch Connectivity Solutions DEUH-9S provided by its distributors.

D Sub Connector, Standard, Receptacle, DEUH Series, 9 Contacts, DE, Crimp
CONNECTOR D-SUBMINIATURE STR RECEPTACLEW/MACHINED CRIMP CONTACTS 9 SOCKET CONT
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket
D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE; No. of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DE; Product Range:D*U Series; Connector Body Material:Metal Body; Body Material:Steel
D Sub Connector, Standard, 9 Position, Receptacle; Rango De Producto:Serie D*u; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Metal; Conector, Tipo:D Sub |Cinch Connectivity Solutions DEUH-9S

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEUH-9S.
  • DEUH9S