ITT / Cannon DEU9SA101

Conn D-sub Rcpt 9P Pnl Mnt Crimp
$ 15.625
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEU9SA101.

Newark

Datasheet103 pages13 years ago

Inventory History

3 month trend:
-100%

Related Parts

TE Connectivity1757820-1
Conn D-Sub Housing Receptacle 9 POS 1 Shell Size 2.77mm Crimp ST Cable Mount/Panel Mount Carton
TE Connectivity749806-7
CONN D-SUB RCPT 9POS CRIMP / 9 Position D-Sub Receptacle, Female Sockets Connector
TE ConnectivityM24308/2-1F
D Sub Connector, Standard, Receptacle, AMPLIMITE 109 Series, 9 Contacts, DE, Crimp
ITT / CannonDEUE9SA197
Conn D-Subminiature SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
ITT / CannonDEU-9S-A197
D Sub Connector, DB9, Standard, Receptacle, DEU, 9 Contacts, DE, Crimp
ITT / CannonDEMA9SA197
D SUB Connector, RCPT, 9POS, DE, CRIMP; Sub; Sub Connector Type:Standard; Gender:Receptacle; Product

Descriptions

Descriptions of ITT / Cannon DEU9SA101 provided by its distributors.

CONN D-SUB RCPT 9P PNL MNT CRIMP
D Sub Connector, Receptacle, 9Pos; Rango De Producto:Serie D*u; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon DEU9SA101
D-SUB CONNECTOR, RECEPTACLE, 9POS; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DE; Product Range: DEU Series; Connector Body Material: Steel Body; Contact Material: -; Contact Plating: -; Connector Mounting: Cable Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON