ITT / Cannon DEU-9S-A197

D Sub Connector, DB9, Standard, Receptacle, DEU, 9 Contacts, DE, Crimp
$ 11.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEU-9S-A197.

IHS

Datasheet1 page7 years ago

Farnell

Arrow Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-92.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-07-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity1757820-1
Conn D-Sub Housing Receptacle 9 POS 1 Shell Size 2.77mm Crimp ST Cable Mount/Panel Mount Carton
TE Connectivity749806-7
CONN D-SUB RCPT 9POS CRIMP / 9 Position D-Sub Receptacle, Female Sockets Connector
ITT / CannonDEMA9SA197
D SUB Connector, RCPT, 9POS, DE, CRIMP; Sub; Sub Connector Type:Standard; Gender:Receptacle; Product
TE Connectivity205203-3
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Steel Body
HARTING Elektronik09670094715
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Carton
AmphenolL177RRE09S
D Sub Connector Housing, 9 Ways, D Sub, E, RR Series, Receptacle, Metal Body
Cinch Connectivity SolutionsDEUH-9S-FO
CONNECTOR D-SUB RECEPTACLE HOUSING LESSCONTACTS FOR 9 CRIMP SOCKET CONTACTS
Amphenol164X11769X
Dsub Connector, 164X Series, 9 Position, 2 Rows, Female Contacts, Signal, Free Hanging.
ITT / CannonDEMAK9S
Conn D-Subminiature SKT 9 POS Crimp 9 Terminal 1 Port
ITT / CannonDEMAMT9S
Conn D-Subminiature SKT 9 POS 2.84mm Crimp ST Thru-Hole 9 Terminal 1 Port
ITT / CannonDEMA9SA101
Conn D-Subminiature SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DEU-9S-A197 provided by its distributors.

D Sub Connector, DB9, Standard, Receptacle, DEU, 9 Contacts, DE, Crimp
Conn D-Subminiature SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, DU, E, 9, REC, A197
D-SUB CONNECTOR, RECEPTACLE, 9POS
CONN D-SUB RCPT 9P PNL MNT CRIMP
Female Sockets,Receptacle 2 9pin Steel,Tin-Nickel Plated 5A
DEU-9S-A197 / 121551-1877 / D Sub
D-SUB CONNECTOR, RECEPTACLE, 9POS; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DE; Product Range: DEU Series; Connector Body Material: Steel Body; Contact Material: -; Cont

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEU-9S-A197.
  • DEU9SA197