Cinch Connectivity Solutions DC37S

Connector D-sub Str Receptacle Stamped Contacts Solder Cup Term 37 Socket Cont
$ 14.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DC37S.

IHS

Datasheet52 pages6 years ago
Datasheet12 pages8 years ago
Datasheet0 pages0 years ago

Electro Sonic

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+106%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity5-747917-2
CONN D-SUB RCPT 37POS SLDR CUP / 37 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09672374704
D Sub Connector, Tin & Dimple, DC, Receptacle, 37, Metal RoHS Compliant: Yes
AmphenolL77SDC37S
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder Cup
Amphenol Communications SolutionsL77SDC37SVFM
Conn D-Subminiature SKT 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Hole 0.25
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, #4-40

Descriptions

Descriptions of Cinch Connectivity Solutions DC37S provided by its distributors.

CONNECTOR D-SUB STR RECEPTACLE STAMPED CONTACTS SOLDER CUP TERM 37 SOCKET CONT
D Subminiature Connector, 37 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug
D-Subminiature Metal Shell Connector Socket 37 Position Solder Cup Panel Mount Bulk
Conn D-Subminiature SKT 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
D SUB CONNECTOR, STANDARD, 37 POSITION, RECEPTACLE; No. of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DC; Product Range:Basic D Series; Connector Body Material:Metal Body 43
D Sub Connector, Standard, 37 Position, Receptacle; Rango De Producto:Serie Basic D; Carcasa D Sub, Tamaño:Dc; Género:Receptáculo Eléctrico; Núm. De Contactos:37; Material Del Cuerpo Del Conector:Metal; Conector, Tipo:D Sub |Cinch Connectivity Solutions DC37S

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC-37S