What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp 172-037-202R031

D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Hole 0.25
$ 7.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-037-202R031.

IHS

Datasheet2 pages4 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-747917-2
CONN D-SUB RCPT 37POS SLDR CUP / 37 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09672374704
D-SUB STANDARD SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET 37 WAY 6A
AmphenolL77SDC37S
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder Cup
D Sub Connector, 171 Series, Dc, Recepta; |Norcomp 171-037-203L001
Amphenol Communications SolutionsL77SDC37SVFM
Conn D-Subminiature SKT 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal

Descriptions

Descriptions of NorComp 172-037-202R031 provided by its distributors.

D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Hole 0.25
CONN D-SUB RCPT 37POS PNL MNT
D Sub Connector, Receptacle, 37Pos; Gender:Receptacle; Product Range:172 M Series; No. Of Contacts:37Contacts; D Sub Shell Size:Dc; Contact Termination Type:Solder; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-037-202R031

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc