Cinch Connectivity Solutions DB5920

Dust Cap for D- Sub Connectors Size B 25 Position Socket Polyethylene Black Bulk
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DB5920.

IHS

Datasheet1 page11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.34%

Supply Chain

Introduction Date2014-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
AmphenolL177RRB25S
L177RR SERIES 2.77MM PITCH STRAIGHT CRIMP D-SUB CONNECTOR SOCKET 25 WAY
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
AmphenolL77SDBH25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
Connector Accessories Dust Cover Straight Polyethylene
TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body

Descriptions

Descriptions of Cinch Connectivity Solutions DB5920 provided by its distributors.

Dust Cap for D- Sub Connectors Size B 25 Position Socket Polyethylene Black Bulk
RoHS Compliant 2002 Straight Lead Free Connector Cap (Cover), Dust 6.6mm
Cap; Dust; Polyethylene; Black; Socket; 1.562 in.; 1.495 in.; 0.430 in.
Connector Accessories Receptacle Cap Straight Polyethylene Black
Connector Accessory, Cap Item, Polyethylene
DUST CAP, POLYETHYLENE; Accessory Type: D; DUST CAP, POLYETHYLENE; Accessory Type: Dust Cap; For Use With: Shell Size B 25 Position D Subminiature Socket Connectors; Connector Body Material: PE (Polyethylene) Body; Product R
Dust Cap, Polyethylene; Tipo De Accesorio:Polyethylene Construction Dust Cap; Para Usar Con:Shell Size B 25 Position D Subminiature Socket Connectors; Material Del Cuerpo Del Conector:Pe (Polietileno) |Cinch Connectivity Solutions DB59-20

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB-59-20
  • DB59-20