Cinch Connectivity Solutions C48-16R12-12S8-106

Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Medical
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions C48-16R12-12S8-106.

Farnell

Datasheet21 pages23 years ago

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
EatonRC20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Conn Cont Skt 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/56-352.
Contact, Socket, Machined, Size 16 (1.6 mm), Crimp, Gold Plated, Female
Amphenol AerospaceM39029/5-115
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Socket Contact 24AWG 200C 7.5A 600V

Descriptions

Descriptions of Cinch Connectivity Solutions C48-16R12-12S8-106 provided by its distributors.

Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Medical
Circular Connector, Mil-C-26500 Series, Plug, 12, Socket, Crimp, Cable Mount |Cinch Connectivity Solutions C48-16R12-12S8-106
CIRCULAR, SIZE 12, 12WAY, SKT; Product Range: C48 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayonet; Inser

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL