Cinch Connectivity Solutions 5810130051

Rack and Panel Connector, 30 Contact(s), Male, Solder Terminal
$ 20.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 5810130051.

IHS

Datasheet6 pages19 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+76.13%

CAD Models

Download Cinch Connectivity Solutions 5810130051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP5148414-5
Conn DIN 41612 PIN 24 POS 2.54mm Solder RA Thru-Hole Box
High Temperature Pcb Header Strips 0.100"" Pitch |Samtec, Inc. HTSW-110-07-L-T
TE Connectivity5749769-1
Connector High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
TE Connectivity776200-1
Conn Shrouded Header (4 Sides) HDR 23 POS 4mm Solder ST Thru-Hole
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 21 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 21 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 30 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.54mm Solder Tail (25) - Fast Stock(mc)
TE Connectivity776087-1
Rectangular Power Connector, 23 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header
TE Connectivity776231-1
Conn Shrouded Header (4 Sides) HDR 35 POS 4mm Solder ST Thru-Hole Tray
TE Connectivity776228-1
Conn Shrouded Header (4 Sides) M 23 POS 2mm Solder ST Top Entry Thru-Hole Automotive

Descriptions

Descriptions of Cinch Connectivity Solutions 5810130051 provided by its distributors.

Rack and Panel Connector, 30 Contact(s), Male, Solder Terminal
Conn Rectangular M 30 POS 3.96mm Solder RA Thru-Hole
RECTANGULAR CONNECTOR, PIN, 30 POSITION SOLDER
5810130051, BEL/CINCH CONNECTIVITY/INDUSTRIAL
LE Header | I/O 30 | With Ferrite
ModICE LRG HEAD 30POS W/FERRIT
LE HEADER BLACK 30 CIRCUIT FILTERED
HEADER MODICE LE 30 POS W/FERR
AUTOMOTIVE CONN, R/A, PLUG, 30POS, PCB; Product Range: ModICE LE Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 30Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: Polymer, Gla

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 581 01 30 051
  • 581-01-30-051