Cinch Connectivity Solutions 5810130027

Conn Harness Connector F 30 POS Crimp ST Cable Mount
$ 8.232
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 5810130027.

Newark

Datasheet1 page16 years ago

Inventory History

3 month trend:
-17.95%

Related Parts

Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
TE Connectivity1658682-1
Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 28 Terminal 1 Port MicroCross™ Frame
TE Connectivity344111-1
Combination Line Connector, 36 Contact(s), Female, Receptacle
Conn MicroCross RCP 29 POS 1.91mm Solder ST Thru-Hole 29 Terminal 1 Port MicroCross™ Tray
TE Connectivity7-968975-1
Automotive Connector Housing, MCP, Receptacle, 21 Ways, AMP MCP Series Socket Contacts

Descriptions

Descriptions of Cinch Connectivity Solutions 5810130027 provided by its distributors.

Conn Harness Connector F 30 POS Crimp ST Cable Mount
Receptacle,Screw Lock 3 30pin Female Socket
SHS Harness Connector | 30 Positions | G
CONN RCPT HSG 30POS HARNESS GRY
SHS LW 1.5MM 30POS HARNESS GRY
Connector, I/O, Receptacle, 30 Position; Rango De Producto:-; Conector, Tipo:I/O; Género:Receptáculo Eléctrico; Núm. De Contactos:30; Tipo De Terminación Del Contacto:-; Conector, Montaje:Montaje De Cable; Contacto, Material:- |Cinch Connectivity Solutions 581-01-30-027

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 581 01 30 027
  • 581-01-30-027