TE Connectivity 1658682-1

Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
$ 4.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658682-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+3.49%

CAD Models

Download TE Connectivity 1658682-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.38
$ 2.71
$ 2.71
Stock
47,274
14,498
14,498
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
26
26
26
Number of Rows
3
3
3
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
-
Copper, Tin
Copper, Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Amphenol164X11959X
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Norcomp D-Sub Connector, 180 Series, Receptacle, 26-Pin, Panel Mount, Straight Body
HARTING Elektronik09562004701
CONNECTOR, HOUSING, D SUB, RCPT, HD26; Connector Type:D Sub; Series:D-Sub High D
AmphenolL77HDA26S
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
Conn High Density D-Sub F 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port
AmphenolL177HDA26S
Conn High Density D-Sub SKT 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1658682-1 provided by its distributors.

Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
D Sub Connector Housing, 26 Positions; |Te Connectivity Amp 1658682-1.
TE Connectivity 1658682-1 D Subminiature Connector 26 Contacts Female Unshrouded
D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Receptacle, Steel Body
HDP22 Series 26 Position Crimp Contact Socket D-Sub Cable Connector
SOCKET, D, HIGH DENSITY, 26WAY; No. of Positions: 26Ways; Connector Type: High Density D Sub; Connector Shell Size: 2; Product Range: AMPLIMITE HDP-22 Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use Wi
Connector Size / Poles = DA-26 / Gender = Socket / Termination Type = Crimp / Connector Material = Steel / Insulator Material = Polyamide (PA) / Insulator Colour = Black / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105
HDP-22,RCPT,SIZE 2,26 POSN Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.29 mm Receptacle Cable-to-Cable Panel Mount 2 | D-Shaped Connector | Part Number: 1658682-1 | Internal Number: 1658682-1 | Alias Number: AMP-0-1658682-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658682-1.