Cinch Connectivity Solutions 5810118011

Shs 1.5Mm 18Pos Sld Headr Blk Rohs Compliant: Yes |Cinch Connectivity Solutions 581-01-18-011
$ 12.681
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 5810118011.

IHS

Datasheet2 pages19 years ago

Inventory History

3 month trend:
+19.93%

CAD Models

Download Cinch Connectivity Solutions 5810118011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity9-966140-1
Conn Shrouded Header (4 Sides) HDR 18 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity344103-1
ECONOSEAL III 070 SERIES 18 WAY RIGHT ANGLE PCB HEADER, SOLDER TERMINATION
TE Connectivity967116-1
Conn Shrouded Header (4 Sides) HDR 18 POS 5mm Solder ST Thru-Hole Carton
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 5.08mm Tail (08) (mcv)(TO22)
Conn Wire to Board HDR 15Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 21 Contacts, Through Hole Right Angle, TSW Series
HIROSE ELECTRICGT8E-16DP-DS(28)
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
HIROSE ELECTRICGT8E-16DP-DS
DIP Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Cinch Connectivity Solutions 5810118011 provided by its distributors.

Shs 1.5Mm 18Pos Sld Headr Blk Rohs Compliant: Yes |Cinch Connectivity Solutions 581-01-18-011
Conn Rectangular M 18 POS 3.96mm Solder RA Thru-Hole Automotive
18pin 3 Header,Threaded IP67,IP69K 10A 54mm*40.64mm
REY HEADER AUTO 18 POS | Cinch 5810118011
SHS Header | I/O 18 | Black | Without Fe
Connector, 581-01-18-011, CINCH;

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 581 01 18 011
  • 581-01-18-011