Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-966140-1

Conn Shrouded Header (4 Sides) HDR 18 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
$ 3.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-966140-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages11 years ago

Future Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-14.47%

CAD Models

Download TE Connectivity 9-966140-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP8-966140-6
Conn Shrouded Header (4 Sides) HDR 21 POS 3.5mm Solder RA Thru-Hole Tray
TE Connectivity3-966140-2
Conn Shrouded Header (4 Sides) HDR 15 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 18 Contacts, Through Hole, MTSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 18 Contacts, Through Hole, MTSW Series
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity776087-1
Rectangular Power Connector, 23 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header

Descriptions

Descriptions of TE Connectivity 9-966140-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 18 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
TE CONNECTIVITY / AMP 9-966140-1Rectangular Power Connector, Junior Power Timer Series, Through Hole, Header, 18 Contacts, 5 mm
HEADER, R/A, JR. POWER TIMER, 18 WAY; No. of Contacts: 18Contacts; Product Range: Junior Power Timer Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 5mm; Gender: Header; Contact Ge
MESSERLEISTE 18P PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 3.5 mm Centerline (Pitch): .138 in Horizontal Wire-to-Board 3 3.5 mm | Amp Mcp Unsealed Header | Part Number: 9-966140-1 | Internal Number: 9-966140-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-9661401
  • 99661401