TE Connectivity 344103-1

Econoseal Iii 070 Series 18 Way Right Angle Pcb Header, Solder Termination
$ 11.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 344103-1.

Factory Futures

Technical Drawing1 page15 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.30%

CAD Models

Download TE Connectivity 344103-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity967116-1
18-Pin Header, Push-Pull, 5mm Pitch, 3 Rows, 5.51mm Height, Silver/Black, TH
TE Connectivity9-966140-1
Conn Shrouded Header (4 Sides) HDR 18 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity966140-1
Conn Shrouded Header (4 Sides) HDR 18 POS 3.5mm Solder RA Thru-Hole Tray
TE Connectivity776087-1
Connector Header Panel Mount, Through Hole, Right Angle 23 position 0.157" (4.00mm)
Pin Header, Right Angle, Board-to-Board, 5.08 mm, 3 Rows, 18 Contacts, Through Hole Right Angle
Conn Unshrouded Header HDR 18 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 344103-1 provided by its distributors.

ECONOSEAL III 070 SERIES 18 WAY RIGHT ANGLE PCB HEADER, SOLDER TERMINATION
Conn Header HDR 18 POS Solder RA Thru-Hole 18 Terminal 1 Port Box
TE Connectivity 344103-1 Automotive Connector Male Unshrouded 18W
Combination Line Connector, 18 Contact(s), Male, Solder Terminal
TE Connectivity Automotive connectors, Econoseal III 070series, 18road, 3line, Through hole installation
18P HEADER ECONOSEAL III BLACK
Connector Systems:Wire-To-Board; Pitch Spacing:5Mm; No. Of Rows:3Rows; No. Of Contacts:18Contacts; Contact Termination Type:Through Hole; Product Range:Econoseal Iii 70 Series; Connector Shroud:-; Contact Material:Brass Rohs Compliant: Yes |Te Connectivity 344103-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 344103-1.