Cinch Connectivity Solutions 30-3007-3

Cable Assembly USB 0.914m USB Type A to USB Type B 4 to 4 POS M-M Crimp-Crimp 28AWG
$ 1.886
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 30-3007-3.

Master Electronics

Datasheet68 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.33%

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 0.82m Length
Qualtek3021003-03
Cable Assembly USB 0.915m USB Type A to Mini USB Type B 4 to 5 POS M-M 28AWG
Qualtek3021001-03
Cable Assembly USB 0.915m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 28AWG
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 1.1, 0.80m Length, White
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length

Descriptions

Descriptions of Cinch Connectivity Solutions 30-3007-3 provided by its distributors.

Cable Assembly USB 0.914m USB Type A to USB Type B 4 to 4 POS M-M Crimp-Crimp 28AWG
DOUBLE ENDED BETWEEN-SERIES, USB TYPE A PLUG TO USB TYPE B PLUG, 0.91 M, PVC
USB CABLE, 2.0 TYPE A-B PLUG, 0.914M; Co; USB CABLE, 2.0 TYPE A-B PLUG, 0.914M; Connector A: USB Type A Plug; Connector B: USB Type B Plug; Cable Length - Metric: 0.914m; Cable Length - Imperial: 3ft; USB Standard: USB 2.0; J
Usb Cable, 2.0 Type A-B Plug, 0.914M; Connector A:Usb Type A Plug; Connector B:Usb Type B Plug; Cable Length - Metric:0.914M; Cable Length - Imperial:3Ft; Usb Standard:Usb 2.0; Jacket Color:Grey, White; Electronic Marking:- Rohs Compliant: Yes |Aim Cambridge Cinch Connectivity 30-3007-3

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3030073