Cinch Connectivity Solutions 142-0403-101

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 142-0403-101.

IHS

Datasheet3 pages24 years ago
Datasheet1 page21 years ago
Datasheet19 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-4.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF901-9952-RFX
RF Connector SMA Right Angle Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
Amphenol RF172133-11
RF Connector N-Type Straight Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
Amphenol RF122422
connector, rf coaxial, tnc right-angle solder plug, for 0.141 semi-rigid, 50 ohm
TE Connectivity1056462-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF082-5955-RFX
connector, rf coaxial, n commercial str plug, solder/solder, for 0.141 semi-rigid
TE Connectivity5447647-2
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Cinch Connectivity Solutions 142-0403-101 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
RF/COAXIAL, SMA PLUG, R/A, 50 OHM, CRIMP; Connector Type:SMA Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG161, RG174, RG188, RG316;

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142-0403-101.
  • 142-0403-101..