Amphenol RF 901-9952-RFX

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, 0.141 Conformable
$ 8.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9952-RFX.

IHS

Datasheet3 pages17 years ago

Electro Sonic

Newark

Mouser

Burklin Elektronik

Inventory History

3 month trend:
+295%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-03-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RF901-9511-1SF
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
TE Connectivity1051654-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Locking, Plug
TE Connectivity1052067-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Amphenol RF132124
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-100A, RG174, RG188
Amphenol RF172133-11
RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, 0.141" Conformable
RF Connector Connection, attachment: Soldering Insulation material: PTFE

Descriptions

Descriptions of Amphenol RF 901-9952-RFX provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, 0.141 Conformable
Amphenol RF 901-9952-RFX RF SMA Connector, Right Angle, Solder Plug, 50 Ohm
RF/Coaxial Connector; Connector Type:SMA Coaxial; RG Cable Type:402, 0.141" Semi-Rigid; Body Style:Right Angle Plug; Coaxial Termination:Crimp; RF Coax Type:SMA ;RoHS Compliant: Yes
Amphenol RF Connector SMA Right Angle Solder Plug RG-402 0.141-inch Conformable Times Tflex 402 50 Ohm Primary Part Number: 901-9952-RFX with Alternate PN: SMA1182A2-3GT50G-.141-50 Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9019952RFX