Amphenol RF 122422

connector, rf coaxial, tnc right-angle solder plug, for 0.141 semi-rigid, 50 ohm
$ 7.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122422.

IHS

Datasheet1 page12 years ago

Newark

Electro Sonic

Burklin Elektronik

East Coast Microwave

Inventory History

3 month trend:
-1.45%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-03-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RF122386
connector, rf coaxial, tnc straight solder plug, for .141 semi-rigid cable
Amphenol RF082-5955-RFX
RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, 0.141" Conformable"
Amphenol RF172133-11
RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, 0.141" Conformable
TE Connectivity1-1478420-0
Rf Coaxial, N, Straight Plug, 50Ohm; |Greenpar Te Connectivity 1-1478420-0
TE Connectivity1-1478419-0
RF Connectors / Coaxial Connectors N STR PLG PS 50OHM SLVR PLTD RG58C/U
Amphenol RF132124
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-100A, RG174, RG188

Descriptions

Descriptions of Amphenol RF 122422 provided by its distributors.

connector, rf coaxial, tnc right-angle solder plug, for 0.141 semi-rigid, 50 ohm
TNC Right Angle Solder Plug 0.141-inch Conformable RG-402 Times Tflex 402 50 Ohm
Amphenol RF
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Amphenol RF 122422 RF TNC Connector, Right Angle, Solder Plug, 50 Ohm
Amphenol RF Connector TNC Right Angle Solder Plug 0.141-inch Conformable RG-402 Times Tflex 402 50 Ohm Primary Part Number: 122422 with Alternate PN: T1182A1-N/3GT3G-.141-50 Packed as Individual Bag
RF/COAXIAL, TNC PLUG, R/A, 50OHM, SOLDER; RF/COAXIAL, TNC PLUG, R/A, 50OHM, SOLDER; Connector Type:TNC Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; RG Cable Type:RG-402, 0.141" Semi-Rigid; Contact Material:Brass; Contact Plating:Gold

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF