Cinch Connectivity Solutions 135-3403-101

RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 6.01
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 135-3403-101.

element14 APAC

Datasheet2 pages24 years ago

RS (Formerly Allied Electronics)

IHS

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
+47.52%

CAD Models

Download Cinch Connectivity Solutions 135-3403-101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol RF919-114J-51SX
RF MCX Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
Amphenol RF252102
connector, rf coaxial, mcx right angle crimp plug, for rg174, 316, LMR100 cable
Amphenol RF262102
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG178, RG196, Brass
TE Connectivity1060787-1
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 5807 7985 09,OSX R/A CABL PLUG
TE Connectivity1-1337585-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1363301-1
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF262103
connector, rf coaxial, mmcx rt angle crimp plug, for rg174, 316, LMR100 cable, 50 ohm
Amphenol RF908-43300
connector, rf coaxial, mmcx rt angle plug, crimp/solder, captive cont, rg174, 188, 316
Amphenol RF919-104P-51AX
connector, rf coaxial, mcx rt angle plug, crimp/solder, rg174, 188, 316 cable, 50 ohm
RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-336-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg59, 62, 50 ohm
RadiallR113181000
RADIALL R113181000 RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Crimp, 50 ohm, RG178, RG196

Descriptions

Descriptions of Cinch Connectivity Solutions 135-3403-101 provided by its distributors.

RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
CONN MMCX PL 0HZ TO 6GHZ 50OHM CRMP RA CBL MNT AU OVER NI
MMCX Plug Right Angle Cabled RG316 | Johnson-Cinch Connectivity Solutions 135-3403-101
RF COAXIAL, MMCX, R/A PLUG, 50OHM; Connector Type: MMCX Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG161, RG174, RG179, RG187, RG188, RG316; Contact Mat
Mmcx Assembly, Plug Right Angle Cabled, Rg316/U Rohs Compliant: Yes
Connector; MMCX; RG 316/U, 188, 187, 179
RS APAC
Right-angle Dual Port D-Sub Connector
CONN MMCX PLUG R/A 50 OHM SOLDER
MMCX Connectors R/A PLG RG316/U, 174
EFJ135-3403-101COAXIAL CONNECTORS

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135-3403-101.