Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 908-43300

RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316
$ 10.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 908-43300.

IHS

Datasheet1 page12 years ago

element14 APAC

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-12.92%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RF908-43200
connector, rf coaxial, mmcx rt angle plug, crimp/solder, captive cont, rg178, 196
Amphenol RF262103
connector, rf coaxial, mmcx rt angle crimp plug, for rg174, 316, LMR100 cable, 50 ohm
Amphenol RF919-101P-51SX
connector, rf coaxial, mcx str plug, crimp/solder, for rg174, 188, 316 cable, 50 ohm
Amphenol RF901-9874
connector, rf coaxial, sma rt angle plug, crimp/solder, for rg141, 223 cable, gold plt
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF908-43500
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG316 Double Shield, RD316

Descriptions

Descriptions of Amphenol RF 908-43300 provided by its distributors.

RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316
connector, rf coaxial, mmcx rt angle plug, crimp/solder, captive cont, rg174, 188, 316
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Male Pin,Plug,Snap-On gold wire mounting,free hanging,Through hole mounting 7.01mm(Length)
PLUG, MMCX, R/ANGLE; Connector Type:MMCX, Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp / Solder; Impedance:50ohm; Coaxial Cable Type:RG-188A/U, RG-174/U; Contact Material:Brass; Contact Plating:Gold; Connector Mounting:Cable; SVHC:No SVHC (15-Dec-2010); Body Style:Right Angle Plug; Connector Mounting Orientation:Cable; Connector Type:MMCX Coaxial; Contact Material:Brass; Contact Plating:Gold; Mounting Type:Cable; Termination Method:Crimp / Solder

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 908-43300.